Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part NoB22-254-M-36
Newark Part No.20M0971
Product RangeB22 Series
Technical Datasheet
299 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.220 |
Price for:Each
Minimum: 1
Multiple: 1
$15.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part NoB22-254-M-36
Newark Part No.20M0971
Product RangeB22 Series
Technical Datasheet
Frame TypeD Type / Box Type
Holding Force - Metric35.6N
Holding Force35.6N
Solenoid OperationPull
Coil Voltage12VDC
Solenoid Duty CycleContinuous
Coil Resistance14.55ohm
Coil Power Continuous9.9W
Product RangeB22 Series
Product Overview
The B22-254-M-36 is a 12VDC/9.9W size B22 box frame Solenoid with coil enclosed on two sides, 3/16-inch quick connect coil termination, pull operation, continuous duty cycle and 14.55Ω coil resistance. The box frame style provides slightly higher force output and is more rugged in design. Tapped mounting holes are used for easy installation and interchangeability. Over-molded coils offer excellent protection from moisture and humidity. Provides improved mechanical strength.
- With a 4-sided closed box frame and solid plunger
- Electrically efficient
- Also referred to as D frame solenoids
- 500Vrms for one second Dielectric strength
Applications
Consumer Electronics, Computers & Computer Peripherals, Security, Portable Devices
Technical Specifications
Frame Type
D Type / Box Type
Holding Force
35.6N
Coil Voltage
12VDC
Coil Resistance
14.55ohm
Product Range
B22 Series
Holding Force - Metric
35.6N
Solenoid Operation
Pull
Solenoid Duty Cycle
Continuous
Coil Power Continuous
9.9W
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate