Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part NoC34-271-M-33
Newark Part No.20M1015
Product RangeC34 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerLEDEX
Manufacturer Part NoC34-271-M-33
Newark Part No.20M1015
Product RangeC34 Series
Technical Datasheet
Coil Voltage24VDC
Frame TypeC Type
Coil Resistance57.65ohm
Coil Power Continuous10W
Holding Force - Metric26.7N
Holding Force26.7N
Solenoid OperationPull
Solenoid Duty CycleContinuous
Product RangeC34 Series
Technical Specifications
Coil Voltage
24VDC
Coil Resistance
57.65ohm
Holding Force - Metric
26.7N
Solenoid Operation
Pull
Product Range
C34 Series
Frame Type
C Type
Coil Power Continuous
10W
Holding Force
26.7N
Solenoid Duty Cycle
Continuous
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate