Rotary Solenoids:
16 Products FoundView
Buyer
Engineer
Manufacturer
Holding Torque - Imperial
Holding Torque - Metric
No. of Turns
Coil Voltage VDC Nom
Solenoid Direction
Solenoid Duty Cycle
Maximum Stroke
Coil Voltage
Coil Power Continuous
Coil Resistance
Coil Termination
External Diameter
External Length
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $102.160 5+ $101.290 10+ $100.450 25+ $99.600 50+ $98.750 More Pricing... | 0.9in-lb | 0.101N-m | 720Turns | 14.1V | CW | Continuous | 25° | 14.1VDC | 10W | 18.4ohm | - | 33.3mm | 22.23mm | 3B Series | ||||||
Each | 1+ $85.570 | 0.4in-lb | 0.045N-m | 720Turns | 14.1V | CW | Continuous | 45° | 14.1VDC | 10W | 18.4ohm | - | 33.3mm | 22.23mm | 3B Series | ||||||
Each | 1+ $165.820 | - | - | 748Turns | 13.2V | - | Continuous | - | 13.2VDC | 12.5W | 13.8ohm | - | 39.67mm | 24.21mm | 4E Series | ||||||
MAGNET SCHULTZ | Each | 1+ $823.680 5+ $798.710 10+ $764.320 25+ $729.840 50+ $640.720 | 0.186in-lb | - | - | - | CW | Continuous | 110° | 24VDC | 6.9W | 50ohm | Wire Leaded | 35mm | 36.5mm | - | |||||
Each | 1+ $374.300 5+ $361.100 10+ $350.060 25+ $342.110 50+ $336.870 | - | - | 1520Turns | 27V | - | Continuous | - | 27VDC | 12.5W | 56.7ohm | - | 39.67mm | 24.21mm | 4E Series | ||||||
Each | 1+ $154.780 5+ $149.190 10+ $144.880 25+ $140.780 50+ $140.770 More Pricing... | - | - | 1088Turns | 24V | - | Continuous | - | 24VDC | 21W | 30.48ohm | - | 47.6mm | 26.6mm | 5S Series | ||||||
38AK6486 RoHS | Each | 1+ $206.030 5+ $201.650 10+ $197.290 25+ $188.530 | - | - | 858Turns | - | - | Continuous | - | 13.9VDC | 7W | 28.15ohm | Wire Leaded | 29.36mm | 18.26mm | 2E Series | |||||
Each | 50+ $134.810 100+ $124.920 | - | - | 780Turns | 13.2V | - | Continuous | - | 13.2VDC | 9W | 19.2ohm | - | 33.3mm | 20.24mm | 3E Series | ||||||
Each | 50+ $133.280 100+ $132.710 | 2in-lb | 0.225N-m | 748Turns | 13.2V | CW | Continuous | 25° | 13.2VDC | 12.5W | 13.8ohm | - | 40.87mm | 26.8mm | 4E Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 0.3in-lb | 0.033N-m | 858Turns | 13.9V | CW | Continuous | 45° | 13.9VDC | 7W | 28.15ohm | - | 29.36mm | 18.26mm | 2E Series | ||||||
Each | 50+ $180.800 100+ $178.520 | 0.5in-lb | 0.056N-m | 858Turns | 13.9V | CW | Continuous | 25° | 13.9VDC | 7W | 28.15ohm | - | 29.36mm | 18.26mm | 2E Series | ||||||
Each | 1+ $124.080 | 0.6in-lb | 0.067N-m | 1530Turns | 26V | CW | Continuous | 45° | 26VDC | 9W | 75.3ohm | - | 34.14mm | 22.48mm | 3E Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | Pulse | - | - | 178W | 3.8ohm | - | - | - | DSRS Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | Pulse | - | - | 14W | 12ohm | - | - | - | DSRS Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | Pulse | - | - | 24W | 9ohm | - | - | - | DSRS Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | Pulse | - | - | 53W | 5.8ohm | - | - | - | DSRS Series | ||||||