Tubular Linear Solenoids:
160 Products FoundFind a huge range of Tubular Linear Solenoids at Newark Electronics Canada. We stock a large selection of Tubular Linear Solenoids, including new and most popular products from the world's top manufacturers including: Guardian Electric, Ledex, Delta Electronics, Multicomp Pro & Magnet Schultz
View
Buyer
Engineer
Manufacturer
Coil Voltage
Solenoid Operation
Holding Force - Metric
Holding Force
Solenoid Duty Cycle
Coil Resistance
Coil Power Continuous
Coil Termination
External Diameter
External Length
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $47.890 5+ $46.690 10+ $45.500 25+ $43.110 50+ $40.700 More Pricing... | Min: 1 / Mult: 1 | 24VDC | Pull | 12.8N | 12.8N | Continuous | 83.5ohm | 7W | - | 19.6mm | 39.37mm | 195204 Series | |||||
Each | 1+ $114.730 5+ $111.870 10+ $108.990 25+ $103.270 50+ $97.530 More Pricing... | Min: 1 / Mult: 1 | 12.4VDC | Pull | 64.5N | 64.5N | Continuous | 9.3ohm | 17W | - | 38.1mm | 63.5mm | - | |||||
20M1811 | Each | 1+ $67.290 | Min: 1 / Mult: 1 | 6.1VDC | Pull | - | 12.8N | Continuous | 5.27ohm | 7W | - | 19.6mm | 39.37mm | STA Series | ||||
Each | 1+ $47.150 5+ $45.960 10+ $44.780 25+ $42.430 50+ $40.060 More Pricing... | Min: 1 / Mult: 1 | 28VDC | Pull | 29.4N | 29.4N | Continuous | 77.4ohm | 10W | - | 25.91mm | 52.07mm | STA Series | |||||
GUARDIAN ELECTRIC | Each | 1+ $50.780 5+ $49.520 10+ $48.250 25+ $45.710 50+ $43.160 More Pricing... | Min: 1 / Mult: 1 | 12VDC | Pull | 34.752N | 34.752N | Intermittent | 9.3ohm | 16.3W | - | 25.4mm | 51.8mm | T8X16 Series | ||||
Each | 1+ $35.150 5+ $32.450 10+ $32.440 25+ $32.440 50+ $32.440 More Pricing... | Min: 1 / Mult: 1 | 23.8VDC | Pull | 4N | 4N | Continuous | 141.93ohm | 4W | - | 13.2mm | 26.67mm | STA Series | |||||
Each | 1+ $52.770 5+ $49.030 10+ $45.290 25+ $43.070 50+ $41.970 More Pricing... | Min: 1 / Mult: 1 | 23.8VDC | Push | 3.2N | 3.2N | Continuous | 149.93ohm | 4W | - | 13.2mm | 26.67mm | STA Series | |||||
GUARDIAN ELECTRIC | Each | 1+ $85.530 5+ $77.590 10+ $75.330 25+ $73.830 50+ $70.270 More Pricing... | Min: 1 / Mult: 1 | 24VDC | Push | 23.075N | 23.075N | Continuous | 110ohm | 5.5W | - | 25.4mm | 51.8mm | TP8X16 Series | ||||
Each | 1+ $113.010 5+ $110.190 10+ $107.370 25+ $101.710 50+ $96.070 More Pricing... | Min: 1 / Mult: 1 | 28VDC | Push or Pull | 120.1N | 120.1N | Continuous | 38ohm | 21W | - | 47.6mm | 26.29mm | - | |||||
Each | 1+ $145.660 5+ $144.760 10+ $143.860 25+ $141.730 50+ $74.800 | Min: 1 / Mult: 1 | 12.7VDC | Push or Pull | 24N | 24N | Continuous | 30.6ohm | 5W | - | 25.4mm | 13.46mm | - | |||||
GUARDIAN ELECTRIC | Each | 1+ $65.680 5+ $65.680 10+ $65.680 25+ $60.990 50+ $60.980 More Pricing... | Min: 1 / Mult: 1 | 24VDC | Pull | 49.764N | 49.764N | Continuous | 68ohm | 8.9W | - | 38.1mm | 61.7mm | T12X19 Series | ||||
Each | 1+ $25.610 100+ $21.220 250+ $19.600 500+ $18.250 1000+ $17.280 | Min: 1 / Mult: 1 | 12VDC | Push | - | - | Continuous | 36ohm | 4W | Wire Leaded | 12.7mm | 26.2mm | - | |||||
Each | 1+ $24.650 | Min: 1 / Mult: 1 | 12.2VDC | Pull | 4N | 4N | Continuous | 37.41ohm | 4W | - | 13.2mm | 26.67mm | STA Series | |||||
Each | 1+ $46.390 5+ $42.820 10+ $42.820 25+ $42.820 50+ $42.820 More Pricing... | Min: 1 / Mult: 1 | 28VDC | Push | 28.9N | 28.9N | Continuous | 77.4ohm | 10W | - | 25.91mm | 52.07mm | STA Series | |||||
Each | 1+ $34.290 5+ $34.290 10+ $34.290 25+ $31.650 50+ $31.650 More Pricing... | Min: 1 / Mult: 1 | 12VDC | Pull | 12.8N | 12.8N | Continuous | 20.7ohm | 7W | - | 19.6mm | 39.37mm | STA Series | |||||
Each | 1+ $32.250 | Min: 1 / Mult: 1 | 24VDC | Push | 12.7N | 12.7N | Continuous | 83.5ohm | 7W | - | 19.6mm | 39.37mm | STA Series | |||||
Each | 1+ $38.930 | Min: 1 / Mult: 1 | 12VDC | Push | 12.7N | 12.7N | Continuous | 20.7ohm | 7W | - | 19.6mm | 39.37mm | STA Series | |||||
Each | 1+ $56.600 | Min: 1 / Mult: 1 | 5.2VDC | Pull | 29.4N | 29.4N | Continuous | 2.69ohm | 10W | - | 25.91mm | 52.07mm | STA Series | |||||
GUARDIAN ELECTRIC | Each | 1+ $173.870 5+ $155.250 10+ $144.150 25+ $125.440 50+ $112.760 More Pricing... | Min: 1 / Mult: 1 | 24VDC | Pull | 38.644N | 38.644N | Continuous | 71.8ohm | 8.4W | - | 38.1mm | 60.2mm | LT12X19 Series | ||||
Each | 1+ $22.300 | Min: 1 / Mult: 1 | 6.1VDC | Push | - | 12.7N | Continuous | 5.27ohm | 7W | - | 19.56mm | 39.37mm | STA Series | |||||
Each | 1+ $156.180 | Min: 1 / Mult: 1 | 12.3VDC | Push or Pull | 218N | 218N | Continuous | 4.69ohm | 32W | - | 57.15mm | 33.78mm | - | |||||
Each | 1+ $116.060 5+ $113.150 10+ $110.260 25+ $104.450 50+ $98.650 More Pricing... | Min: 1 / Mult: 1 | 27VDC | Pull | 40N | 40N | Continuous | 55.1ohm | 13W | - | 31.75mm | 57.2mm | - | |||||
GUARDIAN ELECTRIC | Each | 1+ $83.860 5+ $76.080 10+ $73.850 25+ $72.400 50+ $68.890 More Pricing... | Min: 1 / Mult: 1 | 24VDC | Pull | 34.752N | 34.752N | Intermittent | 36.1ohm | 16.8W | - | 25.4mm | 51.8mm | T8X16 Series | ||||
GUARDIAN ELECTRIC | Each | 1+ $91.010 5+ $88.730 10+ $86.450 25+ $81.900 50+ $77.360 More Pricing... | Min: 1 / Mult: 1 | 24VDC | Push | 21.129N | 21.129N | Continuous | 135ohm | 4.5W | - | 25.4mm | 29.71mm | TP8X9 Series | ||||
MAGNET SCHULTZ | Each | 1+ $119.430 10+ $108.550 25+ $107.010 50+ $104.240 100+ $97.100 More Pricing... | Min: 1 / Mult: 1 | 24VDC | Pull | - | 0.11N | Continuous | - | 5.5W | Wire Leaded | 25.4mm | 50.8mm | - |