Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No195206-224
Newark Part No.20M1819
Product RangeSTA Series
Technical Datasheet
216 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.600 |
Price for:Each
Minimum: 1
Multiple: 1
$56.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No195206-224
Newark Part No.20M1819
Product RangeSTA Series
Technical Datasheet
Solenoid Duty CycleContinuous
Coil Voltage5.2VDC
Holding Force29.4N
Holding Force - Metric29.4N
Solenoid OperationPull
Coil Resistance2.69ohm
Coil Power Continuous10W
External Diameter25.91mm
External Length52.07mm
Product RangeSTA Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 195206-224 is a 1 x 2-inch Tubular Solenoid with pull engagement and continuous duty cycle. It is well-suited to lock/latch and battery operations. The STA® solenoid housing case provides greater shock and vibration integrity, functional advantages are ideal for high force, short stroke applications and ON/OFF operation. It features 60° plunger configurations without anti-rotation flat on mounting.
- Average power consumption, high force output
Applications
Power Management, Industrial
Technical Specifications
Solenoid Duty Cycle
Continuous
Holding Force
29.4N
Solenoid Operation
Pull
Coil Power Continuous
10W
External Length
52.07mm
SVHC
No SVHC (15-Jan-2019)
Coil Voltage
5.2VDC
Holding Force - Metric
29.4N
Coil Resistance
2.69ohm
External Diameter
25.91mm
Product Range
STA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate