Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 250+ | $55.830 |
Price for:Each
Minimum: 250
Multiple: 1
$13,957.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No174419-024
Newark Part No.20M1770
Technical Datasheet
Coil Voltage8.6VDC
Holding Force - Metric40N
Holding Force40N
Solenoid OperationPull
Coil Resistance6.04ohm
Coil Power Continuous13W
Solenoid Duty CycleContinuous
External Diameter31.75mm
External Length57.2mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Coil Voltage
8.6VDC
Holding Force
40N
Coil Resistance
6.04ohm
Solenoid Duty Cycle
Continuous
External Length
57.2mm
SVHC
No SVHC (15-Jan-2019)
Holding Force - Metric
40N
Solenoid Operation
Pull
Coil Power Continuous
13W
External Diameter
31.75mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate