New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Human Machine Interface - HMI
                      5. Character Displays
                      Print Page

                      LD4SS6P0

                      Display, 6 Digit, 250 VAC, RS232/RS485, 38.4 Kbaud, 0 °C to 65 °C, LD Series

                      RED LION LD4SS6P0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRED LION
                      Manufacturer Part NoLD4SS6P0
                      Newark Part No.63R3667
                      Product RangeLD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerRED LION
                      Manufacturer Part NoLD4SS6P0
                      Newark Part No.63R3667
                      Product RangeLD Series
                      Technical Datasheet

                      Data Sheet

                      No. of Characters1 x 6
                      No. of Keys-
                      Panel Display InterfaceRS232, RS485
                      Memory Size-
                      Baud Rate38.4Kbaud
                      Supply Voltage250VAC
                      Operating Temperature Min0°C
                      Operating Temperature Max65°C
                      Product RangeLD Series
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      No. of Characters

                      1 x 6

                      Panel Display Interface

                      RS232, RS485

                      Baud Rate

                      38.4Kbaud

                      Operating Temperature Min

                      0°C

                      Product Range

                      LD Series

                      No. of Keys

                      -

                      Memory Size

                      -

                      Supply Voltage

                      250VAC

                      Operating Temperature Max

                      65°C

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate