New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Human Machine Interface - HMI
                      5. Touch Screens
                      Print Page

                      17-8421-205

                      Touch Screen, MicroTouch™, 17-8421 Series, Surface Capacitive, 1024 x 1024 Pixels, 17.54 "

                      3M 17-8421-205
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No17-8421-205
                      Newark Part No.89M5700
                      Product Range17-8421 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No17-8421-205
                      Newark Part No.89M5700
                      Product Range17-8421 Series
                      Technical Datasheet

                      Data Sheet

                      Meter Display Type-
                      Display Size265.56mm x 325.55mm
                      Display Resolution1024 x 1024 Pixels
                      Screen Size17.54"
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Operating Temperature Min-40°C
                      Operating Temperature Max70°C
                      Product Range17-8421 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Meter Display Type

                      -

                      Display Resolution

                      1024 x 1024 Pixels

                      Supply Voltage Min

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      17-8421 Series

                      Display Size

                      265.56mm x 325.55mm

                      Screen Size

                      17.54"

                      Supply Voltage Max

                      -

                      Operating Temperature Max

                      70°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate