New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Human Machine Interface - HMI
                      5. Touch Screens
                      Print Page

                      6AV2123-2GB03-0AX0

                      Touch Screen, SIMATIC, KTP700 Basic, 7 TFT, Profinet Interface, 800 x 480, Function Keys, 24 Vdc

                      SIEMENS 6AV2123-2GB03-0AX0
                      SIEMENS 6AV2123-2GB03-0AX0
                      SIEMENS 6AV2123-2GB03-0AX0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIEMENS
                      Manufacturer Part No6AV2123-2GB03-0AX0
                      Newark Part No.46AC2245
                      Product Range6AV2123 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2,838.720
                      5+$2,768.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,838.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSIEMENS
                      Manufacturer Part No6AV2123-2GB03-0AX0
                      Newark Part No.46AC2245
                      Product Range6AV2123 Series
                      Technical Datasheet

                      Data Sheet

                      Meter Display TypeTFT
                      Display Size154.1mm x 85.9mm
                      Display Resolution800 x 480 Pixels
                      Screen Size7"
                      Supply Voltage Min19.2V
                      Supply Voltage Max28.8V
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Product Range6AV2123 Series
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      7" TFT basic key touch panel designed with IP65 protection suitable for high quality visualization in harsh environment. This high-resolution screens display can work both in vertical and horizontal mode. The USB interface allows for connecting of keyboard, mouse or barcode scanner. It can also be used for transferring data. Screens are especially energy-efficient due to their 100% dimmable brightness.

                      • Touch/Key operation
                      • RS 422/RS 485 port
                      • PROFINET interface
                      • Configurable from WinCC Basic V13/ STEP 7 Basic V13

                      Technical Specifications

                      Meter Display Type

                      TFT

                      Display Resolution

                      800 x 480 Pixels

                      Supply Voltage Min

                      19.2V

                      Operating Temperature Min

                      0°C

                      Product Range

                      6AV2123 Series

                      Display Size

                      154.1mm x 85.9mm

                      Screen Size

                      7"

                      Supply Voltage Max

                      28.8V

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate