New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Human Machine Interface - HMI
                      5. Touch Screens
                      Print Page

                      HMIDT643

                      Touch Screen, Flat, Magelis GTU Series, TFT LCD Color, 1024 x 768 Pixels, 12.1 ", 24 Vdc

                      SCHNEIDER ELECTRIC HMIDT643
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoHMIDT643
                      Newark Part No.81Y2434
                      Product RangeHMIDT 64 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoHMIDT643
                      Newark Part No.81Y2434
                      Product RangeHMIDT 64 Series
                      Technical Datasheet

                      Data Sheet

                      Meter Display TypeXGA TFT LCD Color
                      Display Size315mm x 241mm
                      Display Resolution1024 x 768 Pixels
                      Screen Size12.1"
                      Supply Voltage Min12VDC
                      Supply Voltage Max24VDC
                      Operating Temperature Min0°C
                      Operating Temperature Max60°C
                      Product RangeHMIDT 64 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      Meter Display Type

                      XGA TFT LCD Color

                      Display Resolution

                      1024 x 768 Pixels

                      Supply Voltage Min

                      12VDC

                      Operating Temperature Min

                      0°C

                      Product Range

                      HMIDT 64 Series

                      Display Size

                      315mm x 241mm

                      Screen Size

                      12.1"

                      Supply Voltage Max

                      24VDC

                      Operating Temperature Max

                      60°C

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (6)

                      Manufacturer Catalogue EN

                      Handling Instructions EN

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      User Manual EN

                      Safety Data Sheet B EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate