New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Human Machine Interface - HMI
                      5. Touch Screens
                      Print Page

                      PPC-3100-RE9B

                      Fanless Panel PC, 10.4", SVGA TFT LCD, 800 x 600 Pixels, 10.701" x 8.535", 9 to 32 VDC

                      ADVANTECH PPC-3100-RE9B
                      ADVANTECH PPC-3100-RE9B
                      ADVANTECH PPC-3100-RE9B
                      ADVANTECH PPC-3100-RE9B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANTECH
                      Manufacturer Part NoPPC-3100-RE9B
                      Newark Part No.70AK5502
                      Product RangePPC-3100 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      Product Information

                      ManufacturerADVANTECH
                      Manufacturer Part NoPPC-3100-RE9B
                      Newark Part No.70AK5502
                      Product RangePPC-3100 Series
                      Technical Datasheet

                      Data Sheet

                      Meter Display TypeSVGA TFT LCD Touch Screen
                      Display Size271.8mm x 216.8mm
                      Display Resolution800 x 600 Pixels
                      Screen Size10.4"
                      Supply Voltage Min9VDC
                      Supply Voltage Max32VDC
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Product RangePPC-3100 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Meter Display Type

                      SVGA TFT LCD Touch Screen

                      Display Resolution

                      800 x 600 Pixels

                      Supply Voltage Min

                      9VDC

                      Operating Temperature Min

                      0°C

                      Product Range

                      PPC-3100 Series

                      Display Size

                      271.8mm x 216.8mm

                      Screen Size

                      10.4"

                      Supply Voltage Max

                      32VDC

                      Operating Temperature Max

                      50°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate