New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Human Machine Interface - HMI
                      5. Touch Screens
                      Print Page

                      PPC-3150SW-PN4B

                      Fanless Panel PC, 15.6", WXGA TFT LCD, 1366 x 768 Pixels, 16.524" x 10.591", 12 to 24 VDC

                      ADVANTECH PPC-3150SW-PN4B
                      ADVANTECH PPC-3150SW-PN4B
                      ADVANTECH PPC-3150SW-PN4B
                      ADVANTECH PPC-3150SW-PN4B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANTECH
                      Manufacturer Part NoPPC-3150SW-PN4B
                      Newark Part No.70AK5509
                      Product RangePPC-3150SW Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      Product Information

                      ManufacturerADVANTECH
                      Manufacturer Part NoPPC-3150SW-PN4B
                      Newark Part No.70AK5509
                      Product RangePPC-3150SW Series
                      Technical Datasheet

                      Data Sheet

                      Meter Display TypeWXGA TFT LCD Touch Screen
                      Display Size419.7mm x 269mm
                      Display Resolution1366 x 768 Pixels
                      Screen Size15.6"
                      Supply Voltage Min12VDC
                      Supply Voltage Max24VDC
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Product RangePPC-3150SW Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Meter Display Type

                      WXGA TFT LCD Touch Screen

                      Display Resolution

                      1366 x 768 Pixels

                      Supply Voltage Min

                      12VDC

                      Operating Temperature Min

                      0°C

                      Product Range

                      PPC-3150SW Series

                      Display Size

                      419.7mm x 269mm

                      Screen Size

                      15.6"

                      Supply Voltage Max

                      24VDC

                      Operating Temperature Max

                      50°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate