Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoPPC-321W-PJ60A
Newark Part No.70AK5497
Product RangePPC-321W EHL Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPPC-321W-PJ60A
Newark Part No.70AK5497
Product RangePPC-321W EHL Series
Technical Datasheet
Meter Display TypeFHD TFT LCD Touch Screen
Display Size558mm x 350mm
Display Resolution1920 x 1080 Pixels
Screen Size21.5"
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangePPC-321W EHL Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
FHD TFT LCD Touch Screen
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
12VDC
Operating Temperature Min
-10°C
Product Range
PPC-321W EHL Series
Display Size
558mm x 350mm
Screen Size
21.5"
Supply Voltage Max
30VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate