Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoPPC-417-RX6A
Newark Part No.83AK6421
Product RangePPC-417 EHL Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPPC-417-RX6A
Newark Part No.83AK6421
Product RangePPC-417 EHL Series
Technical Datasheet
Meter Display TypeSXGA TFT LCD Touch Screen
Display Size437mm x 357mm
Display Resolution1280 x 1024 Pixels
Screen Size17"
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangePPC-417 EHL Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
SXGA TFT LCD Touch Screen
Display Resolution
1280 x 1024 Pixels
Supply Voltage Min
9VDC
Operating Temperature Min
-20°C
Product Range
PPC-417 EHL Series
Display Size
437mm x 357mm
Screen Size
17"
Supply Voltage Max
32VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate