New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Human Machine Interface - HMI
                      5. Touch Screens
                      Print Page

                      VUE-2101-WX50PX-A4

                      Operator Panel, WXGA TFT LCD Color, Touch Screen, 10.1", 1280 x 800 Pixels, VUE-2101 Series

                      ADVANTECH VUE-2101-WX50PX-A4
                      ADVANTECH VUE-2101-WX50PX-A4
                      ADVANTECH VUE-2101-WX50PX-A4
                      ADVANTECH VUE-2101-WX50PX-A4
                      ADVANTECH VUE-2101-WX50PX-A4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANTECH
                      Manufacturer Part NoVUE-2101-WX50PX-A4
                      Newark Part No.28AK4969
                      Product RangeVUE-2101 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$839.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $839.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADVANTECH
                      Manufacturer Part NoVUE-2101-WX50PX-A4
                      Newark Part No.28AK4969
                      Product RangeVUE-2101 Series
                      Technical Datasheet

                      Data Sheet

                      Meter Display TypeWXGA TFT LCD Color
                      Display Size258mm x 180mm
                      Display Resolution1280 x 800 Pixels
                      Screen Size10.1"
                      Supply Voltage Min100VAC
                      Supply Voltage Max240VAC
                      Operating Temperature Min0°C
                      Operating Temperature Max40°C
                      Product RangeVUE-2101 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Meter Display Type

                      WXGA TFT LCD Color

                      Display Resolution

                      1280 x 800 Pixels

                      Supply Voltage Min

                      100VAC

                      Operating Temperature Min

                      0°C

                      Product Range

                      VUE-2101 Series

                      Display Size

                      258mm x 180mm

                      Screen Size

                      10.1"

                      Supply Voltage Max

                      240VAC

                      Operating Temperature Max

                      40°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate