Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No17-8511-205
Newark Part No.89M5704
Product Range17-8511 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
Manufacturer3M
Manufacturer Part No17-8511-205
Newark Part No.89M5704
Product Range17-8511 Series
Technical Datasheet
Meter Display Type-
Display Size296.85mm x 368.02mm
Display Resolution1024 x 1024 Pixels
Screen Size19.75"
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range17-8511 Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
-
Display Resolution
1024 x 1024 Pixels
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
17-8511 Series
Display Size
296.85mm x 368.02mm
Screen Size
19.75"
Supply Voltage Max
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate