New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Panel Display Technology
                                                                                                  5. Panel Displays
                                                                                                  Print Page

                                                                                                  DPM 40

                                                                                                  PANEL METER, LED, 3.5DIGIT, 4.5-5.5V

                                                                                                  LASCAR
                                                                                                  LASCAR DPM 40
                                                                                                  LASCAR DPM 40
                                                                                                  LASCAR DPM 40
                                                                                                  LASCAR DPM 40
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerLASCAR
                                                                                                  Manufacturer Part NoDPM 40
                                                                                                  Newark Part No.96K8673
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  12 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$113.18
                                                                                                  5+$110.18
                                                                                                  10+$108.15
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $113.18
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LASCAR
                                                                                                  ManufacturerLASCAR
                                                                                                  Manufacturer Part NoDPM 40
                                                                                                  Newark Part No.96K8673
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage Min7VDC
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Backlighting Colour-
                                                                                                  No. of Digits / Alpha3-1/2
                                                                                                  Display Size48mm x 20mm
                                                                                                  Screen Size-
                                                                                                  Panel Cutout Height33mm
                                                                                                  Panel Cutout Width68mm
                                                                                                  Panel Cutout Diameter-
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  The DPM 40 is a 200mVDC bezel mounted LED Voltmeter with full scale reading, auto-zero and auto-polarity. Fitted with high efficiency LED's which, together with the integral red filter, give a high contrast display with 11mm/0.43-inch digit height.

                                                                                                  • Programmable decimal points
                                                                                                  • Auto-zero
                                                                                                  • Auto-polarity
                                                                                                  • 10-minute Warm-up time

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage Min

                                                                                                  7VDC

                                                                                                  Backlighting Colour

                                                                                                  -

                                                                                                  Display Size

                                                                                                  48mm x 20mm

                                                                                                  Panel Cutout Height

                                                                                                  33mm

                                                                                                  Panel Cutout Diameter

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Digits / Alpha

                                                                                                  3-1/2

                                                                                                  Screen Size

                                                                                                  -

                                                                                                  Panel Cutout Width

                                                                                                  68mm

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.