Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DK-F AC/DC24-240
Newark Part No.37T8042
Product RangeH3DK-F
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $199.010 |
5+ | $181.070 |
10+ | $177.800 |
25+ | $172.910 |
50+ | $164.750 |
100+ | $149.260 |
250+ | $138.660 |
Price for:Each
Minimum: 1
Multiple: 1
$199.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DK-F AC/DC24-240
Newark Part No.37T8042
Product RangeH3DK-F
Technical Datasheet
Product RangeH3DK-F
Timer FunctionsFlicker Off Start, Flicker On Start
Time Min0.1s
Time Max1200h
No. of Timing Ranges8Ranges
Timer OutputSolid State
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Product Overview
The H3DK-F AC/DC24-240 is a DIN Track-mounted Twin Timer with switches between flicker-OFF or flicker-ON start mode and is independent of ON time and OFF time settings. The twin timer has 8 time ranges from 0.1second to 1200hours and SPDT control output.
- 6 Terminals
- IP30 Protection rating
- 100MΩ Insulation resistance (at 500VDC)
Applications
Automation & Process Control, Clock & Timing, Industrial, Commercial
Technical Specifications
Product Range
H3DK-F
Time Min
0.1s
No. of Timing Ranges
8Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Flicker Off Start, Flicker On Start
Time Max
1200h
Timer Output
Solid State
Current Rating Nom
5A
SVHC
To Be Advised
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate