Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDCB51CM24
Newark Part No.89C4354
Product RangeDCB51 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5+ | $148.050 |
| 10+ | $143.970 |
| 25+ | $139.880 |
Price for:Each
Minimum: 5
Multiple: 5
$740.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDCB51CM24
Newark Part No.89C4354
Product RangeDCB51 Series
Technical Datasheet
Product RangeDCB51 Series
Timer FunctionsAsymmetrical Recycling
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationPlug-In
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DCB51CM24 is a 1 x SPDT DIN rail-mounting Combined Function Timer with asymmetrical recycler ON or OFF first selectable by connection between pins. The type DCB51 timer offers selection of time range by front knobs, knob-adjustable time setting and automatic start.
- LED indication for relay status and power supply ON
- Electromagnetic compatibility
- Combined AC and DC power supply
- IP20 Protection rating
Applications
Automation & Process Control
Technical Specifications
Product Range
DCB51 Series
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Timer Functions
Asymmetrical Recycling
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate