Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No88827004
Newark Part No.60W2059
Product RangeMUS2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $130.010 |
Price for:Each
Minimum: 5
Multiple: 5
$650.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No88827004
Newark Part No.60W2059
Product RangeMUS2 Series
Technical Datasheet
Product RangeMUS2 Series
Timer FunctionsMultifunction
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer OutputSolid State
Supply Voltage Max240VAC
Current Rating Nom700mA
Connection / TerminationScrew Terminals
SVHCLead
Product Overview
The 88827004 is a 7-timing range DIN rail Multifunction Timer with solid state output and screw terminals. It offers possibility of external load connection in parallel to the control input and has 0.1 second to 100 hours timing range. It is 3-wire PNP sensor compatible.
- Self-extinguishing housing
- ±0.05%/°C Drift temperature
- ±0.2%/V Drift voltage
- 250VAC/DC Voltage breaking capacity
- 10mA Minimum breaking current
- <lt/>5mA Leakage current
Applications
Automation & Process Control
Technical Specifications
Product Range
MUS2 Series
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
100h
Timer Output
Solid State
Current Rating Nom
700mA
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate