| Quantity | Price |
|---|---|
| 1+ | $273.920 |
| 5+ | $267.080 |
| 10+ | $260.210 |
| 25+ | $246.520 |
| 50+ | $232.830 |
| 100+ | $219.120 |
Product Information
Product Overview
The TR series Universal Timer are a versatile and cost-competitive family of timing relays. The compact IEC-style housing installs easily onto a standard DIN-rail and the direct-wire design eliminates the need for additional sockets and accessories. Each timer has multiple user-selectable timing functions and timing ranges and universal input voltage of either 12 or 24V to 240VAC or DC, depending on the model. The universal TR series timer, as it has universal, self-selecting control voltage input range. During initial installation, the large terminals on the Universal TR Series make wiring quick and easy. The offset design even allows easy access to the bottom terminals when the top wires are installed. The easy-to-read set point markings improve the accuracy of setup, thereby reducing your start-up time. The dual LED indicators on the universal TR series use multiple modes to signal input power, relay state and timing status.
- 100% Duty-cycle
- 20 x 10⁶ Operations mechanical life
- 2 x 10⁵ Operations at 1000VA load resistive electrical life
Applications
Automation & Process Control, Clock & Timing, Industrial
Technical Specifications
TR Series
0.05s
7Ranges
240VAC
Screw Terminals
Programmable
100h
2 Changeover Relays
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate