New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Panel Instrumentation
                                                                                                  5. Analog Timers
                                                                                                  Print Page

                                                                                                  H3CR-A 24-48VAC/12-4 DC48

                                                                                                  Analog Timer, Multifunction, On-Delay, 14 Ranges, 0.05 s, 300 h, 1 Changeover Relay

                                                                                                  OMRON INDUSTRIAL AUTOMATION
                                                                                                  OMRON INDUSTRIAL AUTOMATION H3CR-A 24-48VAC/12-4 DC48
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                  Manufacturer Part NoH3CR-A 24-48VAC/12-4 DC48
                                                                                                  Newark Part No.09J7219
                                                                                                  Product RangeH3CR-A
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  23 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$170.740
                                                                                                  5+$160.030
                                                                                                  10+$150.490
                                                                                                  25+$140.320
                                                                                                  50+$133.530
                                                                                                  100+$127.270
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $170.74
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMRON INDUSTRIAL AUTOMATION
                                                                                                  ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                  Manufacturer Part NoH3CR-A 24-48VAC/12-4 DC48
                                                                                                  Newark Part No.09J7219
                                                                                                  Product RangeH3CR-A
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeH3CR-A
                                                                                                  Timer FunctionsMultifunction
                                                                                                  No. of Timing Ranges6Ranges
                                                                                                  Time Min0.05s
                                                                                                  Time Max300h
                                                                                                  Timer Output2 Changeover Relays
                                                                                                  Supply Voltage Max48V
                                                                                                  Current Rating Nom5A
                                                                                                  Connection / TerminationPlug-In
                                                                                                  Panel Cutout Height45mm
                                                                                                  Panel Cutout Width45mm
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The H3CR-A 24-48VAC/12-48VDC is a Solid-state Multi-functional Timer with plug-in terminations, 1-changeover relay output and a wide AC/DC power supply range greatly reduces the number of timer models. This H3CR-A series 11-pin timer operates in eight multi-modes A/B/B2/C/D/E/G/J. It has easy sequence checking with instantaneous outputs for a zero set value and time ranges from 0.05second to 300hours.

                                                                                                  • Ecological design with reduced current consumption
                                                                                                  • PNP input models available
                                                                                                  • No-voltage input
                                                                                                  • IP40 Protection rating
                                                                                                  • Length of 80mm or less when panel mounted with a socket
                                                                                                  • Panel covers enable various panel designs
                                                                                                  • Start, reset and gate functions as variety of inputs
                                                                                                  • CE, UL and CSA recognized
                                                                                                  • Time range from 0.05s to 300h

                                                                                                  Applications

                                                                                                  Automation & Process Control, Clock & Timing

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  H3CR-A

                                                                                                  No. of Timing Ranges

                                                                                                  6Ranges

                                                                                                  Time Max

                                                                                                  300h

                                                                                                  Supply Voltage Max

                                                                                                  48V

                                                                                                  Connection / Termination

                                                                                                  Plug-In

                                                                                                  Panel Cutout Width

                                                                                                  45mm

                                                                                                  Timer Functions

                                                                                                  Multifunction

                                                                                                  Time Min

                                                                                                  0.05s

                                                                                                  Timer Output

                                                                                                  2 Changeover Relays

                                                                                                  Current Rating Nom

                                                                                                  5A

                                                                                                  Panel Cutout Height

                                                                                                  45mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.