Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVEEDER ROOT
Manufacturer Part No0727245-001
Newark Part No.81F2974
Product Range7272 Series
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $766.380 |
5+ | $681.600 |
10+ | $600.220 |
25+ | $552.750 |
50+ | $495.110 |
Price for:Each
Minimum: 1
Multiple: 1
$766.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part No0727245-001
Newark Part No.81F2974
Product Range7272 Series
Technical Datasheet
No. of Digits / Alpha5
Digit Height4.7mm
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-
Operating Temperature Max-
Product Range7272 Series
SVHCTo Be Advised
Product Overview
0727245-001 is a 5 figure knob reset ratchet drive. The long-time standard in small, flange mount, mechanical totalizers. This external and internal part is corrosion resistant. Its ruggedness and reliability contribute to trouble free and accurate performance indoors and out.
- Accurate, smooth operation and long service life
- Easy to see 5 figure display high contrast white-on-black numerals
- Small overall size with solid base-mount flange, stainless steel drive shaft
- Tough molded case and internal parts, maintenance free lubrication never required
- Dust and corrosion resistant
- Ratchet harmonic 1000cpm, impact at least 30ms to advance lever 45°, revolution 1000rpm speed
- 3oz-in. (2.12N.m), ratchet 8 oz-in (5.65N.m) torque maximum static
- White on black standard color of figures, base mounting
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
-
Panel Cutout Height
-
Operating Temperature Min
-
Product Range
7272 Series
Digit Height
4.7mm
Supply Voltage Max
-
Panel Cutout Width
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate