Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPF75
Newark Part No.07P8814
Product RangeDPF75 Series
Technical Datasheet
4 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $718.320 |
Price for:Each
Minimum: 1
Multiple: 1
$718.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPF75
Newark Part No.07P8814
Product RangeDPF75 Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height-
Supply Voltage Min-
Supply Voltage Max220VAC
Panel Cutout Height4.5cm
Panel Cutout Width9.2cm
Operating Temperature Min0°C
Operating Temperature Max54°C
Product RangeDPF75 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Ratemeter and batch controller with 2 separate 5A SPST relays for rate alarm or batching
- Front-panel programming and scaling
- Rate and total in one unit
- Remote or front-panel reset
- NEMA 4X (IP66) front panel
Contents
Ratemeter and batch controller, Operator’s manual.
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
4.5cm
Operating Temperature Min
0°C
Product Range
DPF75 Series
Digit Height
-
Supply Voltage Max
220VAC
Panel Cutout Width
9.2cm
Operating Temperature Max
54°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate