Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No6308-0500-0000
Newark Part No.37AJ7897
Product Range6300 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $95.260 |
10+ | $85.740 |
25+ | $80.970 |
50+ | $76.690 |
100+ | $73.200 |
Price for:Each
Minimum: 1
Multiple: 1
$95.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part No6308-0500-0000
Newark Part No.37AJ7897
Product Range6300 Series
Technical Datasheet
No. of Digits / Alpha8
Digit Height8mm
Supply Voltage Min10VDC
Supply Voltage Max300VDC
Panel Cutout Height22.6mm
Panel Cutout Width45.5mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range6300 Series
Product Overview
6308-0500-0000 is an electronic LCD counter with 8 LCD digits bring together features, including optional programmable alert or preset capability. The front utilizes a high-contrast, reflective, 8-digit LCD with 0.32 inch [8mm] digits and seven icons, while at the back end dry contact, low voltage DC and high voltage DC and AC Inputs are available. The Model 63 family is designed with a rugged plastic housing that is qualified to NEMA 4/4X when properly installed using the gasket supplied. In addition, the unit is compliant with CE EMC standards to EN61326:2001 for industrial applications.
- Dual range counter, 40/500HZ dry contact input programming/Fpreset includes redi-alerts
- Reflective LCD display with 8 large (8mm) digits
- Internal 10+ year battery
- NEMA 4/4X, 12, and IP66 rated
- Optional front panel programming for flexible
- EMC compliant to EN61326:2001 for industrial environments
- CE compliant, UL and cUL recognized
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
10VDC
Panel Cutout Height
22.6mm
Operating Temperature Min
-20°C
Product Range
6300 Series
Digit Height
8mm
Supply Voltage Max
300VDC
Panel Cutout Width
45.5mm
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate