Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoCUB4I020
Newark Part No.01P4562
Product RangeCUB4 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $308.580 |
Price for:Each
Minimum: 1
Multiple: 1
$308.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB4I020
Newark Part No.01P4562
Product RangeCUB4 Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionDC Current
Meter Range0µA to 199.9µA, 0mA to 1.999mA, 0mA to 19.99mA, 0mA to 199.9mA
Digit Height15.2mm
Panel Cutout Height33mm
Panel Cutout Width68mm
Supply Voltage Min9VDC
Supply Voltage Max28VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeCUB4 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
0µA to 199.9µA, 0mA to 1.999mA, 0mA to 19.99mA, 0mA to 199.9mA
Panel Cutout Height
33mm
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
CUB4 Series
Meter Function
DC Current
Digit Height
15.2mm
Panel Cutout Width
68mm
Supply Voltage Max
28VDC
Operating Temperature Max
60°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate