New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Panel Meters
                      Print Page

                      N43 13100U1

                      Power Network Meter, N43 Series, DIN Rail, 1/5 A, 500 V, 85 to 253 Vac, 90 to 300 Vdc

                      SIFAM TINSLEY N43 13100U1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIFAM TINSLEY
                      Manufacturer Part NoN43 13100U1
                      Newark Part No.58AC1574
                      Product RangeN43 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales

                      Product Information

                      ManufacturerSIFAM TINSLEY
                      Manufacturer Part NoN43 13100U1
                      Newark Part No.58AC1574
                      Product RangeN43 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha-
                      Meter FunctionMultifunction
                      Meter Range-
                      Digit Height-
                      Panel Cutout Height-
                      Panel Cutout Width-
                      Supply Voltage Min85VAC
                      Supply Voltage Max253VAC
                      Operating Temperature Min-10°C
                      Operating Temperature Max55°C
                      Product RangeN43 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      No. of Digits / Alpha

                      -

                      Meter Range

                      -

                      Panel Cutout Height

                      -

                      Supply Voltage Min

                      85VAC

                      Operating Temperature Min

                      -10°C

                      Product Range

                      N43 Series

                      Meter Function

                      Multifunction

                      Digit Height

                      -

                      Panel Cutout Width

                      -

                      Supply Voltage Max

                      253VAC

                      Operating Temperature Max

                      55°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate