Print Page
BT14-E3V14DL000000
Digital Panel Meter, Voltmeter, Beta P Series, Three Phase, 48 x 96 mm, 40 to 300 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoBT14-E3V14DL000000
Newark Part No.49AC2887
Product RangeBeta P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoBT14-E3V14DL000000
Newark Part No.49AC2887
Product RangeBeta P Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionAC Voltage
Meter Range100V to 500V
Digit Height14mm
Panel Cutout Height43.5mm
Panel Cutout Width92mm
Supply Voltage Min40V
Supply Voltage Max300V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeBeta P Series
Technical Specifications
No. of Digits / Alpha
4
Meter Range
100V to 500V
Panel Cutout Height
43.5mm
Supply Voltage Min
40V
Operating Temperature Min
0°C
Product Range
Beta P Series
Meter Function
AC Voltage
Digit Height
14mm
Panel Cutout Width
92mm
Supply Voltage Max
300V
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate