New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Panel Instrumentation
                                                                                                  5. Digital Panel Meters
                                                                                                  Print Page

                                                                                                  DPM 160

                                                                                                  LCD Module, 4.5 Digit, 0.5", DC Voltage, 200 mVDC / 2 VDC, DPM Series

                                                                                                  LASCAR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LASCAR DPM 160
                                                                                                  ManufacturerLASCAR
                                                                                                  Manufacturer Part NoDPM 160
                                                                                                  Newark Part No.69H7188
                                                                                                  Product RangeDPM Series
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$234.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $234.29
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LASCAR
                                                                                                  ManufacturerLASCAR
                                                                                                  Manufacturer Part NoDPM 160
                                                                                                  Newark Part No.69H7188
                                                                                                  Product RangeDPM Series
                                                                                                  No. of Digits / Alpha4.5
                                                                                                  Meter FunctionDC Voltage
                                                                                                  Meter Range200mVDC / 2VDC
                                                                                                  Digit Height0.5"
                                                                                                  Panel Cutout Height1.06"
                                                                                                  Panel Cutout Width2.24"
                                                                                                  Supply Voltage Min6V
                                                                                                  Supply Voltage Max14V
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product RangeDPM Series
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The DPM 160 is a 4-1/2-inch Digital Panel Meter with compact LCD display technology and DC voltage function. A DPM offering levels of performance, low current consumption and compact size never previously available. Automatic low battery indication and 'continuity' flags are built into the display. Supplied complete with snap-in bezel, it will suits many applications calling, high accuracy measurements in portable instruments. Two resistors Ra and Rb may be fitted in order to alter the full scale reading (FSR) of the meter. The meter will need re-calibration. To comply with the Low Voltage Directive (LVD 93/68/EEC), input voltages to the module pins must not exceed 60VDC. If voltages to the measuring inputs do exceed 60VDC, then fit scaling resistors externally to the module. The user must ensure that the incorporation of the DPM into the user equipment conforms to the relevant sections of BS EN 61010.

                                                                                                  • Programmable decimal points
                                                                                                  • Auto-zero
                                                                                                  • Auto-polarity
                                                                                                  • Digital hold
                                                                                                  • Auto ranging outputs
                                                                                                  • Low power consumption
                                                                                                  • Solder pad connections for selection of operation modes
                                                                                                  • Low battery and continuity symbol or message
                                                                                                  • Display hold facility
                                                                                                  • ±0.01% Maximum accuracy
                                                                                                  • 30ppm/°C Temperature stability

                                                                                                  Technical Specifications

                                                                                                  No. of Digits / Alpha

                                                                                                  4.5

                                                                                                  Meter Range

                                                                                                  200mVDC / 2VDC

                                                                                                  Panel Cutout Height

                                                                                                  1.06"

                                                                                                  Supply Voltage Min

                                                                                                  6V

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  DPM Series

                                                                                                  Meter Function

                                                                                                  DC Voltage

                                                                                                  Digit Height

                                                                                                  0.5"

                                                                                                  Panel Cutout Width

                                                                                                  2.24"

                                                                                                  Supply Voltage Max

                                                                                                  14V

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate