Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJEWELL / MODUTEC
Manufacturer Part No2033-3561-05
Newark Part No.73K5236
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part No2033-3561-05
Newark Part No.73K5236
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionFrequency
Meter Range40Hz to 199.9Hz
Digit Height12.7mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min195.5VAC
Supply Voltage Max253VAC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
40Hz to 199.9Hz
Panel Cutout Height
45mm
Supply Voltage Min
195.5VAC
Operating Temperature Min
-20°C
Product Range
-
Meter Function
Frequency
Digit Height
12.7mm
Panel Cutout Width
92mm
Supply Voltage Max
253VAC
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate