Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $555.530 |
Price for:Each
Minimum: 1
Multiple: 1
$555.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoF45-1-80-0-C
Newark Part No.95F5692
Technical Datasheet
No. of Digits / Alpha4-1/2
Meter FunctionTemperature
Meter Range-200°C to +1200°C
Digit Height14.2mm
Panel Cutout Height1.77"
Panel Cutout Width3.62"
Supply Voltage Min108VAC
Supply Voltage Max132VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Product Overview
The F45-1-80-0-C is a 4-1/2-digit Digital Panel Meter with bright red LED display and 1/8 DIN indicator. It offers 120VAC power supply and J T/C function/range.
- Front panel pops OFF for easy decimal point setting and display scaling
- Optional excitation output
- Only 3.12" required behind panel
- °C Display option temperature meter
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
No. of Digits / Alpha
4-1/2
Meter Range
-200°C to +1200°C
Panel Cutout Height
1.77"
Supply Voltage Min
108VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
Temperature
Digit Height
14.2mm
Panel Cutout Width
3.62"
Supply Voltage Max
132VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate