Need more?
Quantity | Price |
---|---|
1+ | $1,047.260 |
5+ | $1,031.720 |
10+ | $1,016.620 |
25+ | $955.630 |
Product Information
Product Overview
The AD2026-111 is a 3-digit AC line or logic powered Digital Panel Meter specifically designed to provide digital alternative to analog panel meter. Most of the analog and digital circuitry is implemented on a single I²L LSI chip. It offers as a standard feature, 0.56-inch high LED display. Brightness is enhanced due to the red/orange lens. It offers the instrument designer digital accuracy, resolution and use of readout while copying less space than its analog counterpart. It measures and display inputs from -99 to 999mV, with an accuracy of 0.1% of reading ±1 digit. Zero shift is less than 1-bit over the full operating temperature range, resulting in the same performance as a DPM with auto zero. The balanced differential input of the DC powered display rejects common mode voltages up to 200mV, enough to eliminate most ground loop problems.
- <gt/>250000 Hour MTBF high reliability
- Small size and weight
Applications
Industrial, Metering
Technical Specifications
3
-99mV to +999mV
45.97mm
-
-10°C
-
DC Voltage
14.6mm
80.77mm
-
60°C
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate