Print Page
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $212.970 |
Price for:Each
Minimum: 1
Multiple: 1
$212.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXMATE
Manufacturer Part NoPM-35U-OA1
Newark Part No.67X9888
Product RangePM Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionMultifunction
Digit Height0.3"
Panel Cutout Height64.8mm
Panel Cutout Width24.6mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangePM Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
± 199.9mV to ± 1.2kV, ± 200µA to ± 20A, 200 ohm to 20Mohm, -50°C to +150°C
Panel Cutout Height
64.8mm
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
Product Range
PM Series
Meter Function
Multifunction
Digit Height
0.3"
Panel Cutout Width
24.6mm
Supply Voltage Max
5.5V
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate