New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Timers
                      Print Page

                      H5CN-XCNM AC100-240

                      Timer, H5CN-XCNM Series, On-Delay, 1s to 99min 59s

                      Date/Lot Code

                      OMRON INDUSTRIAL AUTOMATION H5CN-XCNM AC100-240
                      OMRON INDUSTRIAL AUTOMATION H5CN-XCNM AC100-240
                      OMRON INDUSTRIAL AUTOMATION H5CN-XCNM AC100-240
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoH5CN-XCNM AC100-240
                      Newark Part No.66J9431
                      Product RangeH5CN-XCNM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$883.340
                      5+$829.420
                      10+$804.540
                      25+$779.660
                      50+$742.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $883.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoH5CN-XCNM AC100-240
                      Newark Part No.66J9431
                      Product RangeH5CN-XCNM Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeH5CN-XCNM Series
                      Timer FunctionsOn-Delay
                      Time Min1s
                      Time Max99.98min
                      No. of Timing Ranges1Ranges
                      No. of Digits4
                      Timer Output1 Changeover Relay
                      Supply Voltage Max240VAC
                      Current Rating Nom3A
                      Connection / TerminationPlug-In
                      Panel Cutout Height45mm
                      Panel Cutout Width45mm
                      SVHCTo Be Advised

                      Product Overview

                      The H5CN-XCNM series miniature DIN Digital Quartz Timers with abundant series versions. The series version cover a wide range of rated times, 9.999, 99.99, 999.9 seconds, 99 minutes 59 seconds and 99 hours 59 minutes. It features the selection of elapsed time indication, remaining time indication, contact output and transistor output types to suit requirements. The power supply freely selectable within a range of 100 to 240VAC, as well as 12 to 48VDC.

                      • SPDT Contact output
                      • Non-volatile memory
                      • 85 to 110% of Rated supply voltage
                      • 0.5 seconds minimum Power-opening time
                      • 100MΩ at 500VDC minimum Insulation resistance
                      • 10000000 Operations minimum mechanical life
                      • 100000 Operations minimum electrical life

                      Applications

                      Automation & Process Control, Clock & Timing, Industrial

                      Technical Specifications

                      Product Range

                      H5CN-XCNM Series

                      Time Min

                      1s

                      No. of Timing Ranges

                      1Ranges

                      Timer Output

                      1 Changeover Relay

                      Current Rating Nom

                      3A

                      Panel Cutout Height

                      45mm

                      SVHC

                      To Be Advised

                      Timer Functions

                      On-Delay

                      Time Max

                      99.98min

                      No. of Digits

                      4

                      Supply Voltage Max

                      240VAC

                      Connection / Termination

                      Plug-In

                      Panel Cutout Width

                      45mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code