New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Timers
                      Print Page

                      LE3SB-24-240

                      Timer, LE3SB Series, On-Delay, 0.01 s to 9990 h, DPDT Output, 240 V

                      AUTONICS LE3SB-24-240
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAUTONICS
                      Manufacturer Part NoLE3SB-24-240
                      Newark Part No.22T2130
                      Product RangeLE3SB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Product Information

                      ManufacturerAUTONICS
                      Manufacturer Part NoLE3SB-24-240
                      Newark Part No.22T2130
                      Product RangeLE3SB Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeLE3SB Series
                      Timer FunctionsOn-Delay
                      Time Min0.01s
                      Time Max9990h
                      No. of Timing Ranges8Ranges
                      No. of Digits3
                      Timer Output2 Changeover Relays
                      Supply Voltage Max240V
                      Current Rating Nom3A
                      Connection / TerminationScrew Terminals
                      Panel Cutout Height45mm
                      Panel Cutout Width45mm
                      SVHCTo Be Advised

                      Technical Specifications

                      Product Range

                      LE3SB Series

                      Time Min

                      0.01s

                      No. of Timing Ranges

                      8Ranges

                      Timer Output

                      2 Changeover Relays

                      Current Rating Nom

                      3A

                      Panel Cutout Height

                      45mm

                      SVHC

                      To Be Advised

                      Timer Functions

                      On-Delay

                      Time Max

                      9990h

                      No. of Digits

                      3

                      Supply Voltage Max

                      240V

                      Connection / Termination

                      Screw Terminals

                      Panel Cutout Width

                      45mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate