Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No7511HV
Newark Part No.37AJ7740
Product Range7511 Series
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $144.240 |
| 10+ | $137.040 |
| 25+ | $129.830 |
| 50+ | $122.620 |
| 100+ | $115.400 |
Price for:Each
Minimum: 1
Multiple: 1
$144.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part No7511HV
Newark Part No.37AJ7740
Product Range7511 Series
Technical Datasheet
Product Range7511 Series
Timer Functions-
Time Min-
Time Max-
No. of Timing Ranges4Ranges
No. of Digits8
Timer Output-
Supply Voltage Max240VAC
Current Rating Nom-
Connection / TerminationScrew Terminals
Panel Cutout Height22.5mm
Panel Cutout Width45mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
7511HV is a 8-digit liquid crystal display timer, self-powered with a 10-year battery life. A compact LCD timer designed for many applications, screw terminals ensure fast wiring. Features include backlighting (external 5VDC supply required), 4 timing modes, timing direction indication and 9mm high digits.
- Use of the latest CMOS circuitry achieves an expected battery life of 10 years
- 9mm black high contrast LCD display
- Backlight (externally powered) 5VDC
- Minimum contact closure time 1 second
- Four timing modes
- Times up or down
- External reset input
- Simplified installation- all models have screw connections on rear for quick and simple connection
- CE, UL and cUL approved
- 7511HV permits triggering from any voltage between 10-240VAC or 5-110VDC ±10%
Technical Specifications
Product Range
7511 Series
Time Min
-
No. of Timing Ranges
4Ranges
Timer Output
-
Current Rating Nom
-
Panel Cutout Height
22.5mm
SVHC
No SVHC (21-Jan-2025)
Timer Functions
-
Time Max
-
No. of Digits
8
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate