New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Panel Instrumentation
                                                                                                  5. Hour Meters
                                                                                                  Print Page

                                                                                                  CUB7TVS0

                                                                                                  Panel Mount Timer, High Voltage, 50 V, 250 V, 0.001 s, 1 h, 22.2 mm, 45 mm

                                                                                                  RED LION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RED LION CUB7TVS0
                                                                                                  RED LION CUB7TVS0
                                                                                                  RED LION CUB7TVS0
                                                                                                  ManufacturerRED LION
                                                                                                  Manufacturer Part NoCUB7TVS0
                                                                                                  Newark Part No.63R2621
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  54 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$174.240
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $174.24
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RED LION
                                                                                                  ManufacturerRED LION
                                                                                                  Manufacturer Part NoCUB7TVS0
                                                                                                  Newark Part No.63R2621
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage Min50V
                                                                                                  Supply Voltage Max250V
                                                                                                  Time Min0.001s
                                                                                                  Time Max1h
                                                                                                  Panel Cutout Height22.2mm
                                                                                                  Panel Cutout Width45mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The CUB7TVS0 is a Miniature Electronic Timer powered by lithium battery with large 0.35-inch LCD reflective display. This CUB7 series timer is housed in a lightweight, high impact plastic case with a clear viewing window. The sealed front panel with silicon rubber keypad meets NEMA 4X/IP65 specification for wash-down and/or dusty environments, when properly installed with supplied panel gasket and mounting clip. The keypad can be enabled/disabled via a single DIP switch.

                                                                                                  • 8-digit LCD display
                                                                                                  • 3-position terminal block
                                                                                                  • Count speeds up to 10kHz
                                                                                                  • 9 Programmable time range
                                                                                                  • High voltage input
                                                                                                  • 0 to 50°C Temperature range

                                                                                                  Applications

                                                                                                  Industrial, Automation & Process Control, Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage Min

                                                                                                  50V

                                                                                                  Time Min

                                                                                                  0.001s

                                                                                                  Panel Cutout Height

                                                                                                  22.2mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  250V

                                                                                                  Time Max

                                                                                                  1h

                                                                                                  Panel Cutout Width

                                                                                                  45mm

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate