Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoARMTO-3455E2T1/480V
Newark Part No.55AH1240
Product RangeARMTO-3 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2,294.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2,294.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoARMTO-3455E2T1/480V
Newark Part No.55AH1240
Product RangeARMTO-3 Series
Technical Datasheet
Supply Voltage480V
Watt Density24W/in²
Power Consumption4.5kW
Operating Temperature Min0°F
Operating Temperature Max180°F
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type2-1/2" NPT
Heated Length - Imperial24.5"
Heated Length - Metric620mm
Sheath MaterialSteel
Heated MediumOil
No. of Heating Elements3
Product RangeARMTO-3 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
480V
Power Consumption
4.5kW
Operating Temperature Max
180°F
Diameter - Metric
-
Heated Length - Imperial
24.5"
Sheath Material
Steel
No. of Heating Elements
3
SVHC
No SVHC (17-Jan-2022)
Watt Density
24W/in²
Operating Temperature Min
0°F
Diameter - Imperial
-
Heater Plug Type
2-1/2" NPT
Heated Length - Metric
620mm
Heated Medium
Oil
Product Range
ARMTO-3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate