Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEMH-060-120V
Newark Part No.50AH3679
Product RangeEMH Series
Technical Datasheet
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $191.810 |
Price for:Each
Minimum: 1
Multiple: 1
$191.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEMH-060-120V
Newark Part No.50AH3679
Product RangeEMH Series
Technical Datasheet
Supply Voltage120VAC
Watt Density37W/in²
Power Consumption400W
Operating Temperature Min-
Operating Temperature Max250°C
Diameter - Imperial0.625"
Diameter - Metric15.9mm
Heater Plug Type1/2" NPT
Heated Length - Imperial5.44"
Heated Length - Metric138.2mm
Sheath Material316 Stainless Steel
Heated MediumWater
No. of Heating Elements-
Product RangeEMH Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
120VAC
Power Consumption
400W
Operating Temperature Max
250°C
Diameter - Metric
15.9mm
Heated Length - Imperial
5.44"
Sheath Material
316 Stainless Steel
No. of Heating Elements
-
SVHC
No SVHC (17-Jan-2022)
Watt Density
37W/in²
Operating Temperature Min
-
Diameter - Imperial
0.625"
Heater Plug Type
1/2" NPT
Heated Length - Metric
138.2mm
Heated Medium
Water
Product Range
EMH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate