Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Overview
The SNAP-TEX-FB16-H is a Breakout Board provides a fuse and a fuse-blown indicator for each of its 16 channels. In addition, it provides 120 to 240V of power to loads. Simply attach the power source to a single spot in the middle of the rack and power goes out to solenoids or switches, depending on the module you're using. It is used primarily for digital inputs and outputs.
- 1 LED per fuse (16 LEDs total) indicator
- 16 Spring connectors, accommodates four 4-channel modules
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Modules
-
Current Rating
-
SVHC
No SVHC (10-Jun-2022)
Supply Voltage VDC
240V
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate