Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No70-IDC5
Newark Part No.03B7103
Product Range70X-IDC Series
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.780 |
5+ | $23.190 |
10+ | $22.590 |
25+ | $21.410 |
50+ | $20.210 |
100+ | $19.030 |
250+ | $18.320 |
Price for:Each
Minimum: 1
Multiple: 1
$23.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No70-IDC5
Newark Part No.03B7103
Product Range70X-IDC Series
Technical Datasheet
Current Rating18mA
Product Range70X-IDC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 70-IDC5 is a standard non-polarized DC Input Module with optical isolation. It features fast switching polarized input, OpenLine® and G5 module has built-in status LED.
- 32VDC Maximum input voltage
- 18mA Input current at maximum input voltage
- 0.2/0.4ms Maximum turn-ON/OFF time
- 1.8kΩ Nominal input resistance
- 3 to 6VDC Logic voltage range
Applications
Industrial, Automation & Process Control
Technical Specifications
Current Rating
18mA
SVHC
No SVHC (17-Jan-2022)
Product Range
70X-IDC Series
Technical Docs (2)
Alternatives for 70-IDC5
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability