Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15C-DTMS-MQ
Newark Part No.83AK3826
Product RangeS15C Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $198.830 |
Price for:Each
Minimum: 1
Multiple: 1
$198.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15C-DTMS-MQ
Newark Part No.83AK3826
Product RangeS15C Series
Technical Datasheet
Signal Conditioner InputTemperature
For Use WithSensors
Accessory TypeDual Thermistor Temperature Probe to Modbus Converter
Signal Conditioner OutputModbus
No. of Output Channels1Channels
Accuracy %1.5°C
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner MountingCable Mount
Isolation Input-
Product RangeS15C Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for S15C-DTMS-MQ
8 Products Found
Product Overview
S15C-DTMS-MQ is a S15C series in-line converter w/dual thermistor. The thermistor is used as temperature sensors and are an accurate and cost-effective sensor for measuring temperatures in various applications.
- Includes a dual thermistor probe and an S15C Modbus® converter
- Rugged overmolded design meets IP65, IP67, and IP68
- Integral male/female 5-pin M12 quick-disconnect connector
- Device size is 15 x 58mm
- <lt/>50mA current rating, 10 to 30VDC voltage rating
- DTMS - dual thermistor temperature probe female end
- Modbus male end
- Operating temperature range from -40°C to +70°C
- Nickel-plated brass coupling, PVC translucent black connector
Contents
In-line converter, Dual thermistor (Type G) with 1.8 m long cables and an M12 quick-disconnect connector.
Technical Specifications
Signal Conditioner Input
Temperature
Accessory Type
Dual Thermistor Temperature Probe to Modbus Converter
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
-
SVHC
No SVHC (15-Jan-2018)
For Use With
Sensors
Signal Conditioner Output
Modbus
Accuracy %
1.5°C
Supply Voltage
30VDC
Signal Conditioner Mounting
Cable Mount
Product Range
S15C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability