New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. RFID Accessories
                      Print Page

                      V640-HAM11-ETN-V2

                      Ethernet Interface, CIDRW Amplifier Unit, 24 VDC, 80 mm x 185 mm x 43 mm, V640 Series

                      Date/Lot Code

                      OMRON INDUSTRIAL AUTOMATION V640-HAM11-ETN-V2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoV640-HAM11-ETN-V2
                      Newark Part No.99AJ6532
                      Product RangeV640 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3,174.890
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,174.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoV640-HAM11-ETN-V2
                      Newark Part No.99AJ6532
                      Product RangeV640 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeV640 Series
                      SVHCTo Be Advised

                      Product Overview

                      V640-HAM11-ETN-V2 is a V640 series CIDRW amplifier unit.

                      • Ethernet interface 24VDC
                      • Ethernet (TCP/IP) host interface, 150mA or less current consumption
                      • 20Mohm min. (at 100VDC) insulation resistance
                      • IEC60529: IP20 degree of protection
                      • ABS+PC case, ground at a resistance of less than 100 ohm ground
                      • ISO/IEC 18000-2 and SEMI E144-0312 wireless interface standards
                      • Ambient operating temperature range from 0 to 40°C
                      • Dimension is 80 × 185 × 43mm

                      Technical Specifications

                      Product Range

                      V640 Series

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code