New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Signal Conditioning
                                                                                                  5. Isolation Amplifiers
                                                                                                  Print Page

                                                                                                  857-401

                                                                                                  Isolation Amplifier, 857 Series, JUMPFLEX®, Current, Voltage Input, Digital Output, 24 Vdc

                                                                                                  WAGO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WAGO 857-401
                                                                                                  ManufacturerWAGO
                                                                                                  Manufacturer Part No857-401
                                                                                                  Newark Part No.76R6245
                                                                                                  Product Range857 Series
                                                                                                  Also Known AsGTIN UPC EAN: 4045454828509
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$765.030
                                                                                                  5+$717.490
                                                                                                  10+$669.960
                                                                                                  25+$622.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $765.03
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WAGO
                                                                                                  ManufacturerWAGO
                                                                                                  Manufacturer Part No857-401
                                                                                                  Newark Part No.76R6245
                                                                                                  Product Range857 Series
                                                                                                  Also Known AsGTIN UPC EAN: 4045454828509
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Signal Conditioner InputCurrent, Voltage
                                                                                                  Signal Conditioner OutputDigital
                                                                                                  No. of Output Channels1Channels
                                                                                                  Accuracy %-
                                                                                                  No. of Channels-
                                                                                                  Supply Voltage Min16.8VDC
                                                                                                  Supply Voltage Max31.2VDC
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range857 Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The 857-401 is a 3-way Isolation Amplifier configurable with digital output used to convert, amplify, filter and electrically isolate analog standard signals. The device has an 3-way isolation with a 2.5kV test voltage. DIP switches accessible from the side can be used to configure the signals in both input and output. In addition to standard signals, bipolar (±10V, ±20mA) and 0 to 30V signals can also be set on the input side. The analog output supports standard unipolar signals. In addition, the devices can be configured using FDT/DTM software. The software offers additional setting options such as special input and output signal combinations with intermediate values or inversion of the analog output. Measurement range switching is calibrated. A digital switching output is available that can also be configured using software. The device is supplied with 24VDC, which can be communed using lateral push-in type jumper bars in a quick and cost effective way.

                                                                                                  • PC configuration interface
                                                                                                  • Digital switching output
                                                                                                  • Calibrated scale switching
                                                                                                  • Analog, unipolar and bipolar, standard signals at input
                                                                                                  • Clipping capability allows analog standard signal limitation to upper range values
                                                                                                  • Safe 3-way isolation with 2.5kV test voltage to EN 61140

                                                                                                  Applications

                                                                                                  Automation & Process Control

                                                                                                  Technical Specifications

                                                                                                  Signal Conditioner Input

                                                                                                  Current, Voltage

                                                                                                  No. of Output Channels

                                                                                                  1Channels

                                                                                                  No. of Channels

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  31.2VDC

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Signal Conditioner Output

                                                                                                  Digital

                                                                                                  Accuracy %

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  16.8VDC

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  Product Range

                                                                                                  857 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate