Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $259.930 |
Price for:Each
Minimum: 1
Multiple: 1
$259.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
BB-CANOP is a ULI-238TS - CAN (Control Area Network) optical isolator/repeater. This model ULI-238TS increases the node capacity of CAN (Control Area Network) systems while protecting from component-destroying surges and transients. The 2,000V DC optical isolation separates and protects critical segments of the system from the rest of the CAN network. Protocol-independent, it works with different CAN protocols and frame lengths. The bit-wise enable function automatically adjusts for different baud rates.
- Boost signals and increase node capacity of CAN networks
- Works with various CAN protocols and frame lengths
- 2,000V optical isolation protection from surges and spikes
- Data rate: up to 250kbps (bit-wise enable)
- Terminal block CAN connections (copper)
- DIN rail mount enclosure - ideal for industrial cabinets
- Operating temperature range from 0 to 70°C (32 to 158°F)
- Inline mounting
- Plastic enclosure, 269297hours MTBF
- FCC approved
Notes
10-30V DC external power required (not included, sold separately).
Technical Specifications
Signal Conditioner Input
CAN
No. of Output Channels
1Channels
Supply Voltage Min
10VDC
Power Consumption
-
SVHC
To Be Advised
Signal Conditioner Output
CAN
Accuracy %
-
Supply Voltage Max
30VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate