Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No8594810000
Newark Part No.65T5291
Product RangeMICROSERIES MAS
Also Known AsMAS DC/DC select
Technical Datasheet
10 In Stock
4 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $286.340 |
5+ | $273.060 |
10+ | $264.740 |
25+ | $256.450 |
Price for:Each
Minimum: 1
Multiple: 1
$286.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8594810000
Newark Part No.65T5291
Product RangeMICROSERIES MAS
Also Known AsMAS DC/DC select
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1
Accuracy-
Output Accuracy-
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeMICROSERIES MAS
SVHCLead
Product Overview
The 8594810000 is a 6.1 x 17.5mm 3-way isolation DIN rail MAS DC/DC select MICROSERIES Signal Converter with external power supply for the transmission and isolation of DC, current and voltage signals. The Input and output parameters can be universally configured and parameterized. The input and output channels are completely electrically isolated.
- 100kΩ Input resistance voltage
- ≤5Ω Input resistance current
- <gt/>100Hz Cut-off frequency
- TS 35 mounting rail
- DIN EN 61326 EMC standards
- CAT-II Surge voltage category
- 0 to 55°C Operating temperature range
Applications
Signal Processing
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
1
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
Lead
Signal Conditioner Output
Current, Voltage
Accuracy
-
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
MICROSERIES MAS
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate