Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $567.650 |
Price for:Each
Minimum: 1
Multiple: 1
$567.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoED-582
Newark Part No.38AJ2729
Technical Datasheet
Temperature Accuracy ±0.2°C
Thermocouple TypePt100, Pt1000
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ED-582 is an Ethernet to 4 channel RTD input compatible with PT100, PT1000 and Ni120.
- Supports simple ASCII TCP protocol
- Measurement range -200°C to +600°C
- Factory floor process control and automation, integrated DIN rail mount
- Software APIs for VB, C# and more
- Integral DIN rail clip with earth
- IP20 non-conducting polyamide case with vents
- Serial expansion port suitable for ADAM modules
Technical Specifications
Temperature Accuracy ±
0.2°C
Product Range
-
Thermocouple Type
Pt100, Pt1000
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate