Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCNI3252-DC
Newark Part No.72AC8684
Product RangeCNi32 Series
Technical Datasheet
721 In Stock
2 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $354.000 |
Price for:Each
Minimum: 1
Multiple: 1
$354.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCNI3252-DC
Newark Part No.72AC8684
Product RangeCNi32 Series
Technical Datasheet
Thermocouple TypeB, C, E, J, K, L, N, R, S, T, RTD
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±0.5°C
Output Voltage Max265VAC
Output Voltage Min20VAC
Product RangeCNi32 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
CNI3252-DC is an i-series temperature, process and strain controller for two control outputs 1/32 DIN. It includes extremely accurate digital panel meters "DPi" and single loop PID controllers "CNi" that are simple to configure and use, while providing tremendous versatility and a wealth of powerful features.
- Totally programmable color displays (visual alarms), free software
- User-friendly, simple to configure, full autotune PID control
- NEMA 4 (IP65) front bezel
- Ratiometric mode for strain gauges, programmable digital filter
- UL and cUL certified
- Dimension is 1.0" H x 1.89" W x 5" D
- 4-digit 9-segment LED display
- B, C, E, J, K, L, N, R, S, T, RTD thermocouple type
- 20V AC to 265V AC output voltage, ±0.5°C temperature accuracy
- Analog output1, 0.5A SSR output2
Technical Specifications
Thermocouple Type
B, C, E, J, K, L, N, R, S, T, RTD
Operating Temperature Min
0°C
Output Voltage Max
265VAC
Product Range
CNi32 Series
Operating Temperature Max
50°C
Temperature Accuracy ±
0.5°C
Output Voltage Min
20VAC
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate