New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Temperature Controllers
                                                                                                  Print Page

                                                                                                  2456540000

                                                                                                  Analog Input Module, UR20-4AI-RTD-HP-DIAG, U Remote, 4 I/P, 24 VDC, IP20, 16bit

                                                                                                  WEIDMULLER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WEIDMULLER 2456540000
                                                                                                  ManufacturerWEIDMULLER
                                                                                                  Manufacturer Part No2456540000
                                                                                                  Newark Part No.69AK3519
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 23 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$696.990
                                                                                                  10+$652.790
                                                                                                  25+$632.400
                                                                                                  50+$611.990
                                                                                                  100+$588.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $696.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WEIDMULLER
                                                                                                  ManufacturerWEIDMULLER
                                                                                                  Manufacturer Part No2456540000
                                                                                                  Newark Part No.69AK3519
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Analog Inputs4
                                                                                                  Thermocouple TypePt100, Pt200, Pt500, Pt1000
                                                                                                  Supply Voltage24VDC
                                                                                                  Operating Temperature Max60°C
                                                                                                  IP / NEMA RatingIP20
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Temperature Accuracy ±0.6K
                                                                                                  Output Voltage Max-
                                                                                                  Output Voltage Min-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jan-2020)

                                                                                                  Technical Specifications

                                                                                                  No. of Analog Inputs

                                                                                                  4

                                                                                                  Supply Voltage

                                                                                                  24VDC

                                                                                                  IP / NEMA Rating

                                                                                                  IP20

                                                                                                  Temperature Accuracy ±

                                                                                                  0.6K

                                                                                                  Output Voltage Min

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jan-2020)

                                                                                                  Thermocouple Type

                                                                                                  Pt100, Pt200, Pt500, Pt1000

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Output Voltage Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jan-2020)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate