New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Temperature Controllers
                                                                                                  Print Page

                                                                                                  CN401-11445

                                                                                                  PID Process Controller, 1 AI/1 AO, 2 DI/4 DO, 1/16 DIN Dual Display

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA CN401-11445
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCN401-11445
                                                                                                  Newark Part No.34AJ1413
                                                                                                  Product RangeCN400 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  219 In Stock

                                                                                                  192 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$392.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $392.90
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCN401-11445
                                                                                                  Newark Part No.34AJ1413
                                                                                                  Product RangeCN400 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thermocouple TypeB, J, K, N, R, S, T
                                                                                                  Operating Temperature Max45°C
                                                                                                  Operating Temperature Min0°C
                                                                                                  Temperature Accuracy ±-
                                                                                                  Output Voltage Max250VAC
                                                                                                  Output Voltage Min-
                                                                                                  Product RangeCN400 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  CN401-11445 is a CN400 series PID process controller. This controller series stand out for the bright display which ensures optimal visibility and increased level of information for the operator. The CN400 series introduces the latest NFC/RFID programming technology with a dedicated App - Omega Direct Link for all Android devices. No more wiring, cables or power supply, just quick set-up/updates on site with your phone.

                                                                                                  • 1 analogue input + 2 relays 2 A + 2 SSR + 2 D.I. + 1 analogue output V/mA
                                                                                                  • 1/16 DIN dual display ( 4 digits 0.5" white + 4 digits 0.3" red)
                                                                                                  • Fast speed up to 470 samples/sec and programmable by NFC/RFID
                                                                                                  • Supports heating/cooling P.I.D
                                                                                                  • Universal power supply option
                                                                                                  • UL certified and IP65 (front panel) IP20 (box and terminal blocks)
                                                                                                  • Serial communication: RS485 Modbus RTU - server (4800 to 115200 baud code-T)
                                                                                                  • Manual or automatic tunning, lock of control/alarm setpoint /access to parameters by password
                                                                                                  • 24 to 230V AC / DC ±15% 50/60Hz - galvanic isolation 2.5KV power supply
                                                                                                  • PC UL94V2 self-extinguishing, front panel: PC UL94V2

                                                                                                  Technical Specifications

                                                                                                  Thermocouple Type

                                                                                                  B, J, K, N, R, S, T

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Output Voltage Max

                                                                                                  250VAC

                                                                                                  Product Range

                                                                                                  CN400 Series

                                                                                                  Operating Temperature Max

                                                                                                  45°C

                                                                                                  Temperature Accuracy ±

                                                                                                  -

                                                                                                  Output Voltage Min

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate